Filter Your Search
1 - 10 of 42 results
|
ACT-F2M32A-090F18Q
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 67.1089 Mbit | 32 | 64K | 2MX32 | 5 V | 90 ns | FLASH MODULE | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 4 mA | 240 µA | HYBRID | MILITARY | YES | NOR TYPE | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFP, QFP68,.99SQ,50 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||
|
ACT-F2M32A-090F18M
Cobham Power Products
|
Check for Price | Transferred | 67.1089 Mbit | 32 | 2MX32 | 5 V | 90 ns | FLASH MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | AEROFLEX PLAINVIEW | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.51 | QMA | 68 | |||||||||||||||
|
ACT-F2M32A-090F18M
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 67.1089 Mbit | 32 | 64K | 2MX32 | 5 V | 90 ns | FLASH MODULE | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 4 mA | 240 µA | HYBRID | MILITARY | YES | NOR TYPE | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFP, QFP68,.99SQ,50 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||
|
ACT-F2M32A-090F18C
Cobham PLC
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 64K | 2MX32 | 5 V | 90 ns | FLASH MODULE | YES | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 4 mA | 240 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | S-CQMA-G68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,.99SQ,50 | SQUARE | MICROELECTRONIC ASSEMBLY | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | COBHAM PLC | QFP, QFP68,.99SQ,50 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
ACT-F2M32A-150F18M
Cobham Power Products
|
Check for Price | Transferred | 67.1089 Mbit | 32 | 2MX32 | 5 V | 150 ns | FLASH MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | AEROFLEX PLAINVIEW | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.51 | QMA | 68 | |||||||||||||||
|
ACT-F2M32A-090F18I
Cobham Power Products
|
Check for Price | Transferred | 67.1089 Mbit | 32 | 2MX32 | 5 V | 90 ns | FLASH MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | S-CQMA-G68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | AEROFLEX PLAINVIEW | CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.51 | QMA | 68 | ||||||||||||||||
|
ACT-F2M32A-150F18I
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 67.1089 Mbit | 32 | 64K | 2MX32 | 5 V | 150 ns | FLASH MODULE | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 4 mA | 240 µA | HYBRID | INDUSTRIAL | YES | NOR TYPE | S-XQFP-G68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFP, QFP68,.99SQ,50 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
ACT-F2M32A-150F18C
Cobham Power Products
|
Check for Price | Transferred | 67.1089 Mbit | 32 | 2MX32 | 5 V | 150 ns | FLASH MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-CQMA-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | AEROFLEX PLAINVIEW | CERAMIC, QFP-68 | unknown | EAR99 | 8542.32.00.51 | QMA | 68 | |||||||||||||||||
|
ACT-F2M32A-120F18M
Cobham Power Products
|
Check for Price | Transferred | 67.1089 Mbit | 32 | 2MX32 | 5 V | 120 ns | FLASH MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | AEROFLEX PLAINVIEW | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.51 | QMA | 68 | |||||||||||||||
|
ACT-F2M32A-090F18I
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 67.1089 Mbit | 32 | 64K | 2MX32 | 5 V | 90 ns | FLASH MODULE | YES | 32 | 2000000 | 2.0972 M | PARALLEL | YES | 4 mA | 240 µA | HYBRID | INDUSTRIAL | YES | NOR TYPE | S-XQFP-G68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFP, QFP68,.99SQ,50 | unknown | EAR99 | 8542.32.00.51 |