Filter Your Search
1 - 10 of 12 results
|
AD420ARZ-32
Analog Devices Inc
|
$21.2567 | No | Yes | Active | 24 V | 5 V | 0.012 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AD, WSOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD420ARZ-32-REEL
Analog Devices Inc
|
$35.7188 | No | Yes | Active | 24 V | 5 V | 0.012 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5.5 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-013AD, WSOIC-24 | 24 | RW-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD420ANZ-32
Analog Devices Inc
|
$41.7859 | No | Yes | Active | 24 V | 5 V | 0.012 % | 16 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5.5 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.75 mm | ANALOG DEVICES INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001, DIP-24 | 24 | N-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD420AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 24 V | 5 V | 0.012 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AD420ARZ-32-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 0.012 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 2.5 ms | BICMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||||
|
AD420AR-32-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 0.012 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | MS-013AD, WSOIC-24 | 24 | RW-24 | not_compliant | 8542.39.00.01 | Analog Devices | |||
|
AD420AN-32
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 0.012 % | 16 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.75 mm | ANALOG DEVICES INC | DIP | PLASTIC, MS-001, DIP-24 | 24 | N-24-1 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||
|
AD420AN
Analog Devices Inc
|
Check for Price | No | Obsolete | 24 V | 5 V | 0.012 % | 16 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5 mA | BICMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 30.48 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
AD420AR-32
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 0.012 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3 ms | 2.5 ms | 5 mA | BICMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | SOIC | MS-013AD, WSOIC-24 | 24 | RW-24 | not_compliant | 8542.39.00.01 | Analog Devices | ||||
|
AD420AN-32
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 V | 5 V | 0.012 % | 16 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 2.5 ms | BICMOS | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 31.75 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |