Filter Your Search
1 - 8 of 8 results
|
ADC12032CIWM/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.55 V | 2 | 0.0244 % | 12 | 8.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | ||||||||
![]() |
ADC12032CIWM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.55 V | 2 | 0.0244 % | 12 | 8.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G20 | e0 | 2A | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | |||||||||
|
ADC12032CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.0244 % | 12 | 8.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 4 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
ADC12032CIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 2 | 0.0244 % | 12 | 8.8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 4 mA | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
ADC12032CIWMX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.55 V | 2 | 0.0244 % | 12 | 8.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||
![]() |
ADC12032CIWM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 | 0.0244 % | 12 | 5 MHz | 8.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | Texas Instruments | |||||||||||||||
|
ADC12032CIWMX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.55 V | 2 | 0.0244 % | 12 | 8.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||
|
ADC12032CIWM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.55 V | 2 | 0.0244 % | 12 | 8.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 12.8015 mm | NATIONAL SEMICONDUCTOR CORP | SOP-20 | compliant |