Filter Your Search
1 - 2 of 2 results
|
AH101-G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 18 dBm | 12.7 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 1.5 GHz | 50 MHz | 9 V | 230 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | GREEN, SOT-89, 4 PIN | unknown | ||
|
AH101-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 18 dBm | 12 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 1.5 GHz | 50 MHz | 9 V | 230 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | GREEN, TO-243C, SOT-89, 3 PIN | unknown |