Filter Your Search
1 - 4 of 4 results
|
AHS080-2018-2
Littelfuse Inc
|
$0.5061 | Yes | Yes | Active | 130 mΩ | PTC RESETTABLE FUSE | RMIN AT 25 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | e3 | AEC-Q200, UL, TUV | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | FLAT | 1.52 mm | 5.44 mm | 4.93 mm | LITTELFUSE INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
AHS080-2018-2
TE Connectivity
|
$0.5113 | Yes | Transferred | 130 mΩ | 1.5 W | PTC THERMISTOR | MENTIONED VALUE IS MIN RESISTANCE AT 25 DEG | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 16 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Y | DUAL | FLAT | 1.52 mm | 5.44 mm | 4.93 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
AHS080-2018
Littelfuse Inc
|
Check for Price | Active | 130 mΩ | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.13-0.55 | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 16 V | AEC-Q200, TS 16949 | 125 °C | -40 °C | 2 | BULK | DUAL ENDED | WRAPAROUND | 1.52 mm | 5.44 mm | 4.93 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | SMT | |||||||||||
|
AHS080-2018
TE Connectivity
|
Check for Price | Transferred | 130 mΩ | 1.5 W | PTC THERMISTOR | AHS | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | RAYCHEM CORP | unknown | EAR99 | 8533.40.80.70 |