Filter Your Search
1 - 6 of 6 results
|
AQY214EHAZ
Panasonic Electronic Components
|
$0.8929 | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQY214EHAX
Panasonic Electronic Components
|
$1.4898 | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQY214EHA
Panasonic Electronic Components
|
$1.8936 | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||
|
AQY214EHAX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 4.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQY214EHAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 4.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQY214EHA
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 4.78 mm | AROMAT CORP | unknown | 8541.40.95.00 |