Filter Your Search
1 - 2 of 2 results
|
AQY272AZ
Aromat Corp
|
Check for Price | No | Transferred | 1.16 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.7 mm | 9.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQY272AZ
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 50 mA | 2 A | 2.5 kV | 1.16 V | 1 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | 180 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.7 mm | 9.3 mm | PANASONIC CORP | compliant | 8541.40.80.00 | DIP-4 | Panasonic |