Filter Your Search
1 - 2 of 2 results
|
AR0134CSSM25SUEA0-DRBR1
onsemi
|
$24.4600 | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 54 fps | 2-WIRE INTERFACE | 0.4-1.5V | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | 64 dB | 50 MHz | 60 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.55 mm | 9 mm | ONSEMI | IBGA-63 | 503AG | compliant | 2020-03-11 | onsemi | |||
|
AR0134CSSM25SUEA0-DRBR
onsemi
|
Check for Price | Yes | Active | YES | 3.75 µm | 1280 | 960 | 60 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 700 Mbps | 64 dB | 50 MHz | 60 mA | 1/3 inch | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.4 mm | 9 mm | ONSEMI | 9 X 9 MM, IBGA-63 | 503AG | compliant | onsemi |