Filter Your Search
1 - 10 of 226 results
|
EBC50MMWD
Sullins Connector Solutions
|
$8.3840 | Yes | Yes | Active | 100 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.54 inch | 5.836 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||
|
EBC50MMSN
Sullins Connector Solutions
|
$8.3840 | Yes | Yes | Active | 100 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.54 inch | 5.256 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||
|
EBC50MMWN
Sullins Connector Solutions
|
$8.3840 | Yes | Yes | Active | 100 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.54 inch | 5.256 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||
|
EBC50MMSD
Sullins Connector Solutions
|
$8.3840 | Yes | Yes | Active | 100 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.54 inch | 5.836 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||
|
EBC50MMMD
Sullins Connector Solutions
|
$8.5466 | Yes | Yes | Active | 100 | 2 | 30 mΩ | 3 A | MALE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | 10u inch | WIRE WRAP | 0.37 inch | 0.54 inch | 5.836 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||||
|
GBC50MMWN
Sullins Connector Solutions
|
$8.8480 | Yes | Yes | Active | 100 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.54 inch | 5.256 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||
|
GBC50MMWD
Sullins Connector Solutions
|
$8.8480 | Yes | Yes | Active | 100 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.54 inch | 5.836 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||
|
EBC50MMAN
Sullins Connector Solutions
|
$9.2640 | Yes | Active | 100 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 10u inch | SOLDER | 0.37 inch | 0.54 inch | 5.256 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||
|
EBC50MMJD
Sullins Connector Solutions
|
$9.2640 | Yes | Active | 100 | 2 | 30 mΩ | 3 A | MALE | POLYBUTYLENE TEREPHTHALATE | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .115-.125 | FLUSH MOUNTING | ONE | GENERAL PURPOSE | 10u inch | WIRE WRAP | 0.37 inch | 0.54 inch | 5.836 inch | 0.5 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||||||||||
|
EBC50MMBN
Sullins Connector Solutions
|
$9.2640 | Yes | Active | 100 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 10u inch | SOLDER | 0.37 inch | 0.54 inch | 5.256 inch | 0.18 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant |