Filter Your Search
1 - 10 of 180 results
|
SB1100S
Diotec Semiconductor AG
|
$0.0368 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||
|
SB1100
Diotec Semiconductor AG
|
$0.0447 | Yes | Active | 1 A | 790 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | DO-204 | 2 | |||||||||||
|
B1100LB-13-F
Diodes Incorporated
|
$0.1304 | No | Yes | Active | 2 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMB | |||||||||
|
B1100-13-F
Diodes Incorporated
|
$0.1388 | No | Yes | Active | 1 A | 690 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | 30 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMA | ||||||
|
B1100Q-13-F
Diodes Incorporated
|
$0.1720 | Yes | Active | 1 A | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | 100 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||||||||||||
|
CDBB1100-HF
Comchip Technology Corporation Ltd
|
$0.1867 | Yes | Active | 1 A | 810 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | 30 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
CDBB1100-G
Comchip Technology Corporation Ltd
|
$0.1876 | Yes | Yes | Obsolete | 1 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 30 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AA | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Comchip Technology | DO-214AA | 2 | ||||||||||||||
|
B1100B-13-F
Diodes Incorporated
|
$0.1881 | No | Yes | Active | 1 A | 690 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | 30 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMB | ||||||
|
SB1100
onsemi
|
$0.1945 | Yes | End Of Life | 1 A | 790 mV | 1.25 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | D4, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 017AH | ||||||||||||
|
B1100BQ-13-F
Diodes Incorporated
|
$0.2056 | Yes | Active | 1 A | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | 100 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated |