Filter Your Search
1 - 10 of 180 results
|
SB1100S
Diotec Semiconductor AG
|
$0.0380 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||||||
|
SB1100
Diotec Semiconductor AG
|
$0.0462 | Yes | Active | 1 A | 790 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | DO-204 | 2 | ||||||||||||||||||
|
B1100-13-F
Diodes Incorporated
|
$0.0699 | No | Yes | Active | 1 A | 690 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMA | |||||||||||||
|
B1100LB-13-F
Diodes Incorporated
|
$0.1005 | No | Yes | Active | 2 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMB | |||||||||||||||||
|
B1100Q-13-F
Diodes Incorporated
|
$0.1359 | Yes | Active | 1 A | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | 100 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||||||||||||
|
B1100B-13-F
Diodes Incorporated
|
$0.1976 | No | Yes | Active | 1 A | 690 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMB | |||||||||||||
|
B1100BQ-13-F
Diodes Incorporated
|
$0.2005 | Yes | Active | 1 A | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | 100 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||||||||||||
|
SB1100
onsemi
|
$0.2039 | Yes | End Of Life | 1 A | 790 mV | 1.25 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | D4, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 017AH | ||||||||||||||||||||
|
SB1100-T
Diodes Incorporated
|
$0.2067 | No | Yes | Active | 1 A | 800 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | DO-41 | 2 | ||||||||||||||||
|
B1101UALTP
Littelfuse Inc
|
$1.6461 | Yes | Active | YES | 1 | R-PDSO-G6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 3.5 mm | DUAL | LITTELFUSE INC | SOP, | unknown | 8542.39.00.01 | LITTELFUSE | SOIC | 6 | 9.195 mm | SOP | 2.36 mm | SURGE PROTECTION CIRCUIT | AUTOMOTIVE | 7.39 mm |