Filter Your Search
1 - 10 of 535 results
|
B32776T9755K000
TDK Epcos
|
$3.1725 | Active | 7.5 µF | 900 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | 37.5 mm | WIRE | 19 mm | 41.5 mm | 24 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32776T0505J000
TDK Epcos
|
$4.1230 | Active | 5 µF | 1.1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 37.5 mm | WIRE | 19 mm | 41.5 mm | 24 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32776E8146K000
TDK Epcos
|
$4.1613 | Yes | Yes | Active | 14 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 41.5 mm | 18 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32776T8685K000
TDK Epcos
|
$4.2995 | Active | 6.8 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 37.5 mm | WIRE | 15 mm | 41.5 mm | 24 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32776T1355K000
TDK Epcos
|
$4.4136 | Active | 3.5 µF | 1.3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 37.5 mm | WIRE | 19 mm | 41.5 mm | 24 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32776T1275K000
TDK Epcos
|
$4.4700 | Active | 2.7 µF | 1.3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 37.5 mm | WIRE | 15 mm | 41.5 mm | 24 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32776T8855K000
TDK Epcos
|
$4.6553 | Active | 8.5 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 37.5 mm | WIRE | 19 mm | 41.5 mm | 24 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32776G9156K000
TDK Epcos
|
$4.9638 | Active | 15 µF | 900 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 4 | PCB Mount | Bulk | NO | WIRE | 39.5 mm | 42 mm | 20 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | TDK | ||||||||
|
B32776E9156K000
TDK Epcos
|
$4.9638 | Active | 15 µF | 900 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | IEC61071 | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 37.5 mm | WIRE | 39.5 mm | 42 mm | 20 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32776G1805K000
TDK Epcos
|
$5.2341 | Yes | Yes | Active | 8 µF | 1.3 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 4 | RECTANGULAR PACKAGE | PCB Mount | Bulk | NO | TIN | WIRE | 39.5 mm | 42 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK |