Filter Your Search
1 - 10 of 111 results
|
B37920A5470J070
TDK Epcos
|
Check for Price | Obsolete | 47 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||
|
B37920K5390J060
TDK Epcos
|
Check for Price | No | Obsolete | 39 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | EPCOS AG | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||
|
B37920J5270J070
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | TDK CORP | , | unknown | |||||||||||||||||||||||
|
B37920K5150J060
TDK Epcos
|
Check for Price | No | Obsolete | 15 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | EPCOS AG | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||
|
B37920A5470J060
TDK Epcos
|
Check for Price | Obsolete | 47 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||
|
B37920K5330G060
TDK Epcos
|
Check for Price | Obsolete | 33 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37920 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||
|
B37920K5220J060
TDK Epcos
|
Check for Price | No | Obsolete | 22 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | EPCOS AG | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||
|
B37920K5050D670
TDK Epcos
|
Check for Price | Obsolete | 5.6 pF | 50 V | 8.93 % | 0402 | C0G | 8.93 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37920 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||
|
B37920A5101J070
TDK Epcos
|
Check for Price | Obsolete | 100 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37920 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||
|
B37920J5330J060
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | TDK CORP | , | unknown |