Parametric results for: b5112 under Silicon Controlled Rectifiers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: b5112
Select parts from the table below to compare.
Compare
Compare
B511-2
Crydom Inc
$13.0926 Buy Yes Transferred 60 mA SCR BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE 500 V/us 2.5 V 400 V R-XUFM-D6 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO COPPER SOLDER LUG UPPER ROHS COMPLIANT PACKAGE-6 6 Compliant EAR99 8541.30.00.80
package
B511-2
Cynergy3 Components
Check for Price Buy Yes Obsolete 60 mA SCR BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE 2.5 V 250 A 400 V R-XUFM-D6 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2G-2AK-CA-CK 0 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO SOLDER LUG UPPER MODULE-6 6 Unknown EAR99 8541.30.00.80 MODULE
B511-2T
Crydom Inc
Check for Price Buy Yes Transferred 27 kA 25 A 200 mA 60 mA SCR BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE 500 V/us 2.5 V 325 A 400 V R-XUFM-D6 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 2G-2AK-CA-CK 0 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO COPPER SOLDER LUG UPPER FLANGE MOUNT, R-XUFM-D6 6 Compliant EAR99 8541.30.00.80
package
B511-2T
Cynergy3 Components
Check for Price Buy Yes Obsolete 60 mA SCR BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE 2.5 V 250 A 400 V R-XUFM-D6 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2G-2AK-CA-CK 0 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO SOLDER LUG UPPER FLANGE MOUNT, R-XUFM-D6 6 Unknown EAR99 8541.30.00.80 MODULE