Parametric results for: b51z under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 3,215 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: b51
Select parts from the table below to compare.
Compare
Compare
DF9B-51P-1V(69)
Hirose Electric Co Ltd
$1.0163 Yes Yes Active 51 2 1 mm 2 50 mΩ 500 mA MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 250VAC V NO 500 MΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -45 °C 125 °C SOLDER HOLD DOWN Gold (Au) NOT SPECIFIED STAGGERED CENTRONIC BEIGE 0.039 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 4.5 mm 8u inch SURFACE MOUNT 0.165 inch 0.13 inch 1.154 inch Compliant EAR99 8536.69.40.40
DF9B-51S-1V(69)
Hirose Electric Co Ltd
$1.8317 Yes Yes Active 51 2 1 mm 2 50 mΩ 500 mA FEMALE 100 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 250VAC V NO 500 MΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -45 °C 125 °C SOLDER HOLDING FLANGE RECEPTACLE Gold (Au) NOT SPECIFIED STAGGERED BELLOWED TYPE BEIGE 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED SURFACE MOUNT 0.165 inch 0.13 inch 1.224 inch Compliant EAR99 8536.69.40.40
B51-328-3188220
ITT Interconnect Solutions
$10.0608 Yes Yes Active 1 8 mΩ 1.5 A 50 Ω 1.69 0.25 dB FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE GOLD RIGHT ANGLE RF SMB CONNECTOR STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 174/U; RG 316/U NO 1 GΩ 1 4 GHz NO NO YES -65 °C 165 °C PLUG RG-174U BRASS COAX SNAP LOCKING GENERAL PURPOSE NO CRIMP 0.505 inch Compliant EAR99 8536.69.40.10
B51-024-0000220
ITT Interconnect Solutions
$11.0450 Yes Yes Active 1 8 mΩ 1.5 A 50 Ω 1.46 0.25 dB FEMALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS GOLD STRAIGHT RF SMB CONNECTOR STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 174/U; RG 316/U NO 1 GΩ 1 4 GHz NO NO e4 YES -65 °C 165 °C PLUG RG-174 BRASS COAX SNAP LOCKING GENERAL PURPOSE NO GOLD CRIMP 0.99 inch Compliant EAR99 8536.69.40.10
B511-2
Crydom Inc
$13.1262 Yes Transferred BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE UL RECOGNIZED -40 °C 125 °C Compliant EAR99 8541.30.00.80 ROHS COMPLIANT PACKAGE-6 6 ISOLATED 500 V/us 60 mA 2.5 V R-XUFM-D6 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT Not Qualified 400 V NO COPPER SOLDER LUG UPPER SCR
B51-328-3196220
ITT Interconnect Solutions
$14.4441 Yes Yes Active 1 50 Ω 1.69 0.25 dB FEMALE CABLE POLYTETRAFLUOROETHYLENE GOLD RIGHT ANGLE RF SMB CONNECTOR STANDARD: MIL-C-39012, VSWR MAX AT 10 GHZ, APPLICABLE CABLES: RG 178/U; RG 196/U NO 1 4 GHz NO NO YES PLUG BRASS SNAP GENERAL PURPOSE NO CRIMP Compliant EAR99 8536.69.40.10
B512FSE-2T
Crydom Inc
$17.9699 Yes Transferred BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE UL RECOGNIZED -40 °C 125 °C Compliant EAR99 8541.30.00.80 ROHS COMPLIANT PACKAGE-6 6 ISOLATED 500 V/us 60 mA 2.5 V R-XUFM-D6 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT Not Qualified 600 V NO SOLDER LUG UPPER SCR 2G-2AK-CA-CK 0 200 mA 325 A 27 kA NOT SPECIFIED NOT SPECIFIED
B514F-2
Crydom Inc
$19.0509 Yes Transferred BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE UL RECOGNIZED -40 °C 125 °C Compliant EAR99 8541.30.00.80 FLANGE MOUNT, R-XUFM-D6 6 ISOLATED 500 V/us 60 mA 2.5 V R-XUFM-D6 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT Not Qualified 1.2 kV NO COPPER SOLDER LUG UPPER SCR 2G-2AK-CA-CK 0 200 mA 325 A 27 kA
B512F-2T
Crydom Inc
$19.7875 Yes Transferred BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE UL RECOGNIZED -40 °C 125 °C Compliant EAR99 8541.30.00.80 ROHS COMPLIANT PACKAGE-6 6 ISOLATED 500 V/us 60 mA 2.5 V R-XUFM-D6 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT Not Qualified 600 V NO SOLDER LUG UPPER SCR 2G-2AK-CA-CK 0 200 mA 325 A 27 kA NOT SPECIFIED NOT SPECIFIED
B514FSE-2T
Crydom Inc
$25.3919 Yes Transferred BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE UL RECOGNIZED -40 °C 125 °C Compliant EAR99 8541.30.00.80 ROHS COMPLIANT PACKAGE-6 6 ISOLATED 500 V/us 60 mA 2.5 V R-XUFM-D6 2 6 UNSPECIFIED RECTANGULAR FLANGE MOUNT Not Qualified 1.2 kV NO COPPER SOLDER LUG UPPER SCR 2G-2AK-CA-CK 0 200 mA 325 A 27 kA