Filter Your Search
1 - 10 of 1,316 results
|
BAS40-06HMFHT116
ROHM Semiconductor
|
$0.0063 | Yes | Not Recommended | 120 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | 1 | 40 V | R-PDSO-G3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROHM CO LTD | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||||
|
BAS40-05-E3-08
Vishay Intertechnologies
|
$0.0094 | Yes | Yes | Active | 200 mA | 380 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 30 | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Vishay | 3 | ||||||||||||||
|
BAS40
Diotec Semiconductor AG
|
$0.0195 | Yes | Active | 200 mA | 380 mV | 5 ns | 310 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 200 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Diotec | 3 | SOT-23 | |||||||||||||
|
BAS40-AQ
Diotec Semiconductor AG
|
$0.0231 | Yes | Active | 200 mA | 1 V | 5 ns | 200 nA | 310 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 30 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-09-19 | ||||||||||
|
BAS40-06
Diotec Semiconductor AG
|
$0.0239 | Yes | Active | 200 mA | 380 mV | 5 ns | 310 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Diotec | 3 | SOT-23 | |||||||||||||||
|
BAS40S_R1_00001
PanJit Semiconductor
|
$0.0320 | Yes | Active | 200 mA | 1 V | 1 µA | 225 mW | SILICON | 40 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||
|
BAS40-04LT1G
onsemi
|
$0.0330 | Yes | Active | 120 mA | 380 mV | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST SWITCHING | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | 3 | SOT-23 (TO-236) 3 LEAD | 318-08 | |||||||||||
|
BAS40-06-7-F
Diodes Incorporated
|
$0.0331 | Yes | Yes | Active | 200 mA | 380 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | HIGH RELIABILITY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 1 | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | 3 | ||||||||||||||||
|
BAS40WT-04-TP
Micro Commercial Components
|
$0.0370 | Yes | Yes | Active | 200 mA | 1 V | 5 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 3 | ||||||||||||||
|
BAS40-05Q-13-F
Diodes Incorporated
|
$0.0375 | Yes | Active | 200 mA | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | HIGH RELIABILITY | R-PDSO-G3 | e3 | AEC-Q101 | 1 | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant |