Parametric results for: baum under Pressure Sensors

Filter Your Search

1 - 10 of 20,561 results

All Filters
|
-
-
-
-
-
-
Manufacturer: Baumer Electric Ag
Select parts from the table below to compare.
Compare
Compare
PBMN23B12RA25309201000
Baumer Electric Ag
Check for Price Active NO 5 ms 8.702 Psi 0-10V 0.5 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP 67 THREADED 30 V 13 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 71.5 mm 22 mm
PBMN25B81RA21409211000
Baumer Electric Ag
Check for Price Active NO 5 ms 217.5 Psi -14.5 Psi 3-WIRE INTERFACE 0-10V 0.1 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT ATEX, IP67, PORT HEIGHT=24.5 MM, SHORT CIRCUIT PROTECTION THREADED 30 V 13 V 85 °C -40 °C FLUSH MOUNT CYLINDRICAL CONNECTOR 85.5 mm 22 mm Unknown
PBMN23B08RA25303202000
Baumer Electric Ag
Check for Price Active NO 5 ms 1.45 Psi 0-10V 0.5 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT IP 67 THREADED 30 V 13 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 71.5 mm 22 mm
PBMN23B12RA15303202010
Baumer Electric Ag
Check for Price Active NO 5 ms 8.702 Psi 4-20mA 0.5 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE CURRENT OUTPUT IP 67 THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 71.5 mm 22 mm
PBMN23B15RA14406212010
Baumer Electric Ag
Check for Price Active NO 5 ms 14.504 Psi 4-20mA 0.5 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE CURRENT OUTPUT IP 65 THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL PIN 22 mm
PBMN23B20RA15309231010
Baumer Electric Ag
Check for Price Active NO 5 ms 87.023 Psi 4-20mA 0.5 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE CURRENT OUTPUT IP 67 THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 71.5 mm 22 mm
PBMN23B74RA15309232010
Baumer Electric Ag
Check for Price Active NO 5 ms 21.756 Psi -14.504 Psi 4-20mA 0.5 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE CURRENT OUTPUT IP 67 THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 71.5 mm 22 mm
PBMN23B77RA15304202010
Baumer Electric Ag
Check for Price Active NO 5 ms 72.519 Psi -14.504 Psi 4-20mA 0.5 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE CURRENT OUTPUT IP 67 THREADED 30 V 8 V 85 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL CABLE 71.5 mm 22 mm
PBMN24B1LRA15306231000
Baumer Electric Ag
Check for Price Active NO 5 ms 565.6 Psi -14.5 Psi 2-WIRE INTERFACE 4-20mA 0.25 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE CURRENT OUTPUT ATEX, IP67, PORT HEIGHT=22.5 MM, SHORT CIRCUIT PROTECTION THREADED 30 V 8 V 85 °C -40 °C FLUSH MOUNT CYLINDRICAL CABLE 94 mm 22 mm Unknown
PBMN24B26RA11402201000
Baumer Electric Ag
Check for Price Active NO 5 ms 362.5 Psi 2-WIRE INTERFACE 4-20mA 0.25 % RELATIVE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE CURRENT OUTPUT ATEX, IP67, PORT HEIGHT=22.5 MM, SHORT CIRCUIT PROTECTION THREADED 30 V 8 V 85 °C -40 °C FLUSH MOUNT CYLINDRICAL CONNECTOR 83.5 mm 22 mm Unknown