Parametric results for: bb002 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 30,057 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: bb0
Select parts from the table below to compare.
Compare
Compare
DS1013-16RSIB-B-0
Ningbo connfly electronic CO LTD
$0.1113 Contact Manufacturer 16 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR 707VAC V NO 1 GΩ POLARIZATION NOTCH 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.358 inch 0.543 inch 1.099 inch 0.114 inch EAR99 8536.69.40.40
DS1013-14RSIB-B-0
Ningbo connfly electronic CO LTD
$0.1415 Contact Manufacturer 14 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR 707VAC V NO 1 GΩ POLARIZATION NOTCH 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.358 inch 0.543 inch 0.999 inch 0.114 inch EAR99 8536.69.40.40
DS1013-26RSIB-B-0
Ningbo connfly electronic CO LTD
$0.1945 Contact Manufacturer 26 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR 707VAC V NO 1 GΩ POLARIZATION NOTCH 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.358 inch 0.543 inch 1.599 inch 0.114 inch EAR99 8536.69.40.40
DS1013-50RSIB-B-0
Ningbo connfly electronic CO LTD
$0.2812 Contact Manufacturer 50 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR 707VAC V NO 1 GΩ POLARIZATION NOTCH 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.358 inch 0.543 inch 2.799 inch 0.114 inch EAR99 8536.69.40.40
DS1013-40RSIB-B-0
Ningbo connfly electronic CO LTD
$0.2991 Contact Manufacturer 40 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE BOARD CONNECTOR 707VAC V NO 1 GΩ POLARIZATION NOTCH 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.358 inch 0.543 inch 2.299 inch 0.114 inch EAR99 8536.69.40.40
BB080-06-A-0-0270-0150-L-G
Global Connector Technology
$0.6260 Yes Active 6 2 800 µm 2 20 mΩ 500 mA MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 200VAC V NO 500 MΩ e4 UL 94V-0 -40 °C 105 °C Gold Flash (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.031 inch 0.047 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.47 mm FLASH inch SURFACE MOUNT 0.12 inch 0.059 inch 0.105 inch EAR99 8536.69.40.40
BB060-06-A-L-D
Global Connector Technology
$0.8900 Yes Active 6 2 787.4 µm 2 20 mΩ 500 mA FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 200VAC V NO 1.0008 N 500 MΩ POLARIZED HOUSING .10008 N e4 UL -40 °C 105 °C PEG PLUG Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.031 inch 0.047 inch NO LOCKING ONE RECTANGULAR 3.9624 mm FLASH inch SURFACE MOUNT 0.12 inch 0.128 inch 0.105 inch EAR99 8536.69.40.40
BB080-08-A-0-0270-0150-L-G
Global Connector Technology
$1.1100 Yes Active 8 2 800 µm 2 20 mΩ 500 mA MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 200VAC V NO 500 MΩ e4 UL 94V-0 -40 °C 105 °C Gold Flash (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.031 inch 0.047 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.47 mm FLASH inch SURFACE MOUNT 0.12 inch 0.059 inch 0.136 inch EAR99 8536.69.40.40
BB060-08-A-L-D
Global Connector Technology
$1.1800 Yes Active 8 2 787.4 µm 2 20 mΩ 500 mA FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 200VAC V NO 1.0008 N 500 MΩ POLARIZED HOUSING .10008 N e4 UL -40 °C 105 °C PEG PLUG Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.031 inch 0.047 inch NO LOCKING ONE RECTANGULAR 3.9624 mm FLASH inch SURFACE MOUNT 0.12 inch 0.128 inch 0.136 inch EAR99 8536.69.40.40
BB060-12-A-L-D
Global Connector Technology
$1.3100 Yes Active 12 2 787.4 µm 2 20 mΩ 500 mA FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH STRAIGHT BOARD CONNECTOR 200VAC V NO 1.0008 N 500 MΩ POLARIZED HOUSING .10008 N e4 UL -40 °C 105 °C PEG PLUG Gold Flash (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.031 inch 0.047 inch NO LOCKING ONE RECTANGULAR 3.9624 mm FLASH inch SURFACE MOUNT 0.12 inch 0.128 inch 0.199 inch EAR99 8536.69.40.40