Filter Your Search
1 - 10 of 10 results
|
BB148-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 39.3 pF | 10 nA | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | 14.5 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 30 V | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SC-76 | PLASTIC, SC-76, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||
|
|
BB148T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 36 pF | VARIABLE CAPACITANCE DIODE | YES | 30 V | e3 | 260 | MATTE TIN | EAR99 | ||||||||||||||||||||||||||||
|
BB148,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 39.3 pF | 10 nA | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | 14.5 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 30 V | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SOD | PLASTIC, SC-76, 2 PIN | 2 | EAR99 | 8541.10.00.70 | SOD323 | |||||
|
|
934033280135
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 39.3 pF | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 6.36 % | 14.5 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PLASTIC, SMD, 2 PIN | 2 | EAR99 | 8541.10.00.80 | ||||||||||
|
|
934033280115
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 39.3 pF | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 6.36 % | 14.5 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PLASTIC, SMD, 2 PIN | 2 | EAR99 | 8541.10.00.80 | ||||||||||
|
|
BB148
Philips Semiconductors
|
Check for Price | Yes | Transferred | 36 pF | VARIABLE CAPACITANCE DIODE | YES | 30 V | e3 | 260 | MATTE TIN | EAR99 | ||||||||||||||||||||||||||||
|
BB148T/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 39.3 pF | 10 nA | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | 14.5 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 30 V | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SC-76 | PLASTIC, SC-76, 2 PIN | 2 | EAR99 | 8541.10.00.80 | ||||
|
BB148/T3
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 39.3 pF | 10 nA | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | 14.5 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 30 V | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SC-76 | PLASTIC, SC-76, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||
|
BB148
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 39.3 pF | 10 nA | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | 14.5 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 30 V | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SC-76 | PLASTIC, SC-76, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||
|
BB148,135
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 39.3 pF | 10 nA | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | 14.5 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 30 V | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SOD | PLASTIC, SC-76, 2 PIN | 2 | EAR99 | 8541.10.00.70 | SOD323 |