Filter Your Search
1 - 10 of 90 results
|
|
BB147T/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 102 pF | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 2% MATCHED SETS OF 8 DIODES ARE AVAILABLE | 9.8 % | 35 | VERY HIGH FREQUENCY | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||
|
|
BB145
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 6.9 pF | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 8 V | 1 | 2 | ABRUPT | EAR99 | ||||||||||||||||||||||||||||||||||
|
|
BB14-10
Toyogiken Co Ltd
|
Check for Price | Contact Manufacturer | EAR99 | Unknown | SHUNT | ||||||||||||||||||||||||||||||||||||||||
|
BB145C
NXP Semiconductors
|
Check for Price | Obsolete | 6.9 pF | SILICON | 10 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 12 V | 1 | 5.88 % | 2.39 | ABRUPT | Not Qualified | R-PDSO-F2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PLASTIC, SC-79, 2 PIN | 2 | EAR99 | 8541.10.00.80 | SC-79 | |||||||||||||||||||
|
BB149AT/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 19.74 pF | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 35 V | 1 | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | 7.7 % | 8.45 | ULTRA HIGH FREQUENCY | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PLASTIC, SC-76, 2 PIN | 2 | EAR99 | 8541.10.00.80 | SC-76 | ||||||||||||
|
933202800115
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 4.2 pF | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 8 V | 1 | 7.14 % | 1.65 | ABRUPT | Not Qualified | R-PDSO-F2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN | 2 | EAR99 | 8541.10.00.80 | SC-79 | ||||||||||||||||||
|
BB148,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 39.3 pF | 10 nA | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 2% MATCHED SETS OF 10 DIODES ARE AVAILABLE | 14.5 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 30 V | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PLASTIC, SC-76, 2 PIN | 2 | EAR99 | 8541.10.00.70 | SOD | SOD323 | |||||||||||
|
|
934042250115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 102 pF | 20 nA | 200 mW | SILICON | 30 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 30 V | 1 | 2% MATCHED SETS AVAILABLE | 35 | VERY HIGH FREQUENCY | 30 V | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | EAR99 | 8541.10.00.80 | |||||||||||||
|
|
934056828315
NXP Semiconductors
|
Check for Price | Obsolete | 6.8 pF | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 8 V | 1 | 5.88 % | 2.2 | ABRUPT | Not Qualified | R-PDSO-F2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ULTRA SMALL, PLASTIC, SMD, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
934055909115
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 6.8 pF | SILICON | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 7.25 % | 2.2 | ABRUPT | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN | 2 | EAR99 | 8541.10.00.80 | SC-79 |