Filter Your Search
1 - 10 of 75 results
|
|
BB721
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15.17 pF | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 7.65 % | 8 | ULTRA HIGH FREQUENCY | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | |||||||
|
|
BB731/D3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 50 pF | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 32 V | 1 | 19.5 | VERY HIGH FREQUENCY | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | ||||||||
|
|
BB729
ITT Corporation
|
Check for Price | Transferred | 2.4 pF | VARIABLE CAPACITANCE DIODE | YES | 32 V | e0 | Tin/Lead (Sn/Pb) | EAR99 | |||||||||||||||||||||||||||
|
|
BB729/D4
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 pF | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 32 V | 1 | 10.33 % | 12 | VERY HIGH FREQUENCY | ABRUPT | Not Qualified | R-PDSO-G2 | e3 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.80 | |||||||
|
|
BB731S/D5
Vishay Semiconductors
|
Check for Price | Transferred | 50 pF | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 32 V | 1 | 3 % | 19.5 | VERY HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | PLASTIC, SOD-323, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||
|
|
BB721
Vishay Semiconductors
|
Check for Price | Transferred | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 8.2 | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
|
BB741931
Facon
|
Check for Price | Obsolete | 12 A | 2 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | EAR99 | ||||||||||||||||||||||||
|
|
BB731S
Vishay Semiconductors
|
Check for Price | Transferred | 2.9 pF | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 32 V | 1 | 19.5 | VERY HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
BB731
Vishay Semiconductors
|
Check for Price | Transferred | 2.9 pF | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 32 V | 1 | 19.5 | VERY HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||
|
|
BB729S/D6
Vishay Semiconductors
|
Check for Price | Transferred | 30 pF | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 32 V | 1 | 10.33 % | 12 | VERY HIGH FREQUENCY | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | PLASTIC, SOD-323, 2 PIN | EAR99 | 8541.10.00.80 |