Filter Your Search
1 - 10 of 2,065 results
|
BD241C
STMicroelectronics
|
$0.4053 | Yes | Active | SINGLE | e3 | 150 °C | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | STMicroelectronics | 3 A | 100 V | 10 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | NPN | 40 W | 40 W | Not Qualified | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | NOT SPECIFIED | SWITCHING | SILICON | 3 MHz | 1.2 V | ||||||
|
BD243B
onsemi
|
$0.4516 | Yes | Yes | Obsolete | LEADFORM OPTIONS ARE AVAILABLE | SINGLE | e3 | 150 °C | ONSEMI | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | onsemi | 6 A | 80 V | 15 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NPN | 65 W | Not Qualified | NO | TIN | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | 3 MHz | 340AT | COLLECTOR | |||||||
|
BD242CG
onsemi
|
$0.5150 | Yes | Active | LEADFORM OPTIONS ARE AVAILABLE | SINGLE | e3 | 150 °C | ONSEMI | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | onsemi | 3 A | 100 V | 10 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | PNP | 40 W | Not Qualified | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | 40 | SWITCHING | SILICON | 3 MHz | 221A | COLLECTOR | ||||||
|
BD241CG
onsemi
|
$0.5553 | Yes | Active | LEADFORM OPTIONS ARE AVAILABLE | SINGLE | e3 | 150 °C | ONSEMI | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | onsemi | 3 A | 100 V | 10 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | NPN | 40 W | Not Qualified | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | 40 | SWITCHING | SILICON | 3 MHz | 221A | COLLECTOR | ||||||
|
BD243BTU
onsemi
|
$0.6416 | Yes | Obsolete | SINGLE | e3 | 150 °C | ONSEMI | TO-220, 3 PIN | not_compliant | EAR99 | onsemi | 6 A | 80 V | 15 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NPN | 65 W | Not Qualified | NO | TIN | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | 340AT | |||||||||||||
|
BD242B
STMicroelectronics
|
$0.6481 | Yes | Yes | Active | SINGLE | e3 | 150 °C | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | STMicroelectronics | 3 A | 80 V | 10 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PNP | 40 W | 40 W | Not Qualified | NO | MATTE TIN | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | 3 MHz | 1.2 V | |||||||
|
BD243CG
onsemi
|
$0.7461 | Yes | Active | LEADFORM OPTIONS ARE AVAILABLE | SINGLE | e3 | 150 °C | ONSEMI | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | onsemi | 6 A | 100 V | 15 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | NPN | 65 W | Not Qualified | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | 40 | SWITCHING | SILICON | 3 MHz | 221A | COLLECTOR | ||||||
|
BD244CG
onsemi
|
$0.7702 | Yes | Active | LEADFORM OPTIONS ARE AVAILABLE | SINGLE | e3 | 150 °C | ONSEMI | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | onsemi | 6 A | 100 V | 15 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | PNP | 65 W | Not Qualified | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | 40 | SWITCHING | SILICON | 3 MHz | 221A | COLLECTOR | ||||||
|
BD244BG
onsemi
|
$0.8543 | Yes | Obsolete | LEADFORM OPTIONS ARE AVAILABLE | SINGLE | e3 | 150 °C | ONSEMI | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | not_compliant | EAR99 | onsemi | 6 A | 80 V | 15 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 260 | PNP | 65 W | Not Qualified | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | 40 | SWITCHING | SILICON | 3 MHz | 221A | COLLECTOR | ||||||
|
BD243-6226
Harris Semiconductor
|
Check for Price | Obsolete | SINGLE | 150 °C | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | 7 A | 45 V | 15 | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NPN | 65 W | Not Qualified | NO | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | 3 MHz | 1.5 V | COLLECTOR |