Filter Your Search
1 - 3 of 3 results
|
BM06B-GHS-TBT(LF)(SN)(N)
JST Manufacturing
|
$0.3579 | Yes | Active | 6 | 1 | 1.25 mm | 1 | 50 mΩ | 1 A | MALE | BOARD | POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | IVORY | 0.049 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.159 inch | 0.423 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||
|
BM06B-GHS-TBT
JST Manufacturing
|
Check for Price | No | No | Active | 6 | 1 | 1.25 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | TOP ENTRY, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
BM06B-GHS-TBT(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 6 | 1 | 1.25 mm | 1 | 50 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.167 inch | 0.159 inch | 10.75 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT |