Parametric results for: bp104f under Photo Diodes

Filter Your Search

1 - 10 of 23 results

All Filters
|
-
Manufacturer Part Number: bp104f
Select parts from the table below to compare.
Compare
Compare
VBP104FASR
Vishay Intertechnologies
$0.3850 Yes Active 1 YES SURFACE MOUNT 950 nm 35 µA DAY LIGHT FILTER, HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 60 V 60 V Silicon e3 100 °C -40 °C SQUARE Matte Tin (Sn) 2.4 mm
VBP104FAS
Vishay Intertechnologies
$0.5757 Yes Active 1 YES SURFACE MOUNT 950 nm 35 µA DAY LIGHT FILTER, HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 60 V 60 V Silicon e3 100 °C -40 °C SQUARE Matte Tin (Sn) 2.4 mm
BP104FASR-Z
OSRAM Opto Semiconductors
Check for Price Yes Transferred EAR99 8541.40.80.00
BP104F
Infineon Technologies AG
Check for Price Obsolete 1 NO THROUGH HOLE MOUNT 950 nm 17 µA single 30 nA YES PIN PHOTODIODE 20 ns 20 V Silicon 80 °C -40 °C 2.2 mm 8541.40.60.50 DIP-2
VBP104FAS
Vishay Semiconductors
Check for Price Yes Yes Active 1 YES SURFACE MOUNT 950 nm 35 µA DAY LIGHT FILTER, HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 60 V 60 V Silicon e3 100 °C -40 °C SQUARE Matte Tin (Sn) 2.4 mm Unknown
BP104F
OSRAM Opto Semiconductors
Check for Price Yes Obsolete 1 NO THROUGH HOLE MOUNT 950 nm 17 µA AEC-Q101 SINGLE 30 nA YES PIN PHOTODIODE 20 V 20 V Silicon e2 100 °C -40 °C SQUARE Tin/Nickel (Sn/Ni) 2.2 mm EAR99
BP104FS-Z
ams OSRAM Group
Check for Price Yes Active 1 950 nm 25 µA SINGLE 30 nA YES PIN PHOTODIODE 20 V 20 V 100 °C -40 °C SQUARE 2.2 mm 8541.49.10.10
BP104FS
OSRAM GmbH
Check for Price Yes Yes Obsolete 1 YES SURFACE MOUNT 950 nm 25 µA AEC-Q101 SINGLE 30 nA YES PIN PHOTODIODE 20 ns 20 V 20 V Silicon e2 100 °C -40 °C SQUARE TIN NICKEL 2.2 mm EAR99 8541.40.60.50 ROHS COMPLIANT, PLASTIC, SMT, DIL-2 Compliant
BP104FAS
OSRAM Opto Semiconductors
Check for Price Yes Obsolete 1 YES SURFACE MOUNT 880 nm 25 µA SINGLE 30 nA YES PIN PHOTODIODE 20 ns 20 V 20 V Silicon e2 100 °C -40 °C RECTANGULAR TIN NICKEL EAR99 8541.40.60.50 SMT, 2 PIN
BP104FS
Infineon Technologies AG
Check for Price Obsolete 1 YES SURFACE MOUNT 950 nm 17 µA single 30 nA YES PIN PHOTODIODE 20 ns 20 V Silicon e0 80 °C -40 °C SQUARE Tin/Lead (Sn/Pb) 2.2 mm