Filter Your Search
1 - 10 of 167 results
|
|
B44066R6012E230
TDK Electronics
|
$527.4316 | Active | , | Unknown | |||||||||||||||||||||||||||||||
|
|
SVD3350FEBR-60.000M
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 60 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ms | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 5.0mm | Clock | |||||||||
|
|
SVD5030FEBR-60.000M
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 60 MHz | 30 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ms | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 5.0mm | Clock | |||||||||
|
|
SVE5025GDBR-60.000M
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 60 MHz | 25 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ms | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 13.4mm x 8.5mm x 5.0mm | SMD, 4 PIN | Clock | ||||||||
|
|
SVF350GDBR60.000
Sunny Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 60 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TR; 0 TO 3.3V CONTROL VOLTAGE ALSO AVAILABLE | 3.15 V | 150 mV | 5 ns | NO | 30 ppm | 20 % | 5 ms | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 13.4mm x 8.5mm x 5.0mm | SMD, 4 PIN | Clock | |||||||
|
|
SVD50GBR60.000
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 60 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | BULK | 5 V | 5 ns | NO | 30 ppm | 20 % | 5 ms | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.4mm x 9.6mm x 2.5mm | SMD, 4 PIN | Clock | ||||||||||
|
|
SVD3325FEBR-60.000M
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 60 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ms | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 5.0mm | Clock | |||||||||
|
|
SVF5025GDBR-60.000M
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 60 MHz | 25 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ms | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 5.0mm | Unknown | Clock | ||||||||
|
|
B44066R6066E230
TDK Electronics
|
Check for Price | Obsolete | BR6000-T6R6 V6.0 | , | Unknown | EAR99 | 8532.25.00.80 | FILM CAPACITOR | |||||||||||||||||||||||||||
|
|
SVD50100FDBR-60.000M
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 60 MHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ms | 5.25 V | 4.75 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 11.4mm x 9.6mm x 5.0mm | Clock |