Filter Your Search
1 - 10 of 334 results
|
|
BSW-102-04-T-S
Samtec Inc
|
$0.4306 Buy | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.35 inch | 0.22 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
BSW-103-04-T-S
Samtec Inc
|
$0.5378 Buy | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.35 inch | 0.32 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
BSW-104-04-T-S
Samtec Inc
|
$0.6216 Buy | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.35 inch | 0.42 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
BSW-102-04-L-S
Samtec Inc
|
$0.6714 Buy | Yes | Yes | Active | 2 | 1 | 2.54 mm | FEMALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.2 inch | 0.35 inch | 0.22 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
BSW-105-04-T-S
Samtec Inc
|
$0.6879 Buy | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.35 inch | 0.52 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
BSW-106-04-T-S
Samtec Inc
|
$0.7193 Buy | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.35 inch | 0.62 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
BSW-102-04-T-D
Samtec Inc
|
$0.7361 Buy | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.4 inch | 0.35 inch | 0.22 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 | |||
|
|
BSW-102-04-G-S
Samtec Inc
|
$0.8020 Buy | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.2 inch | 0.35 inch | 0.22 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 | ||||
|
|
BSW-107-04-T-S
Samtec Inc
|
$0.8325 Buy | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.35 inch | 0.72 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 | |||||
|
|
BSW-102-04-S-S
Samtec Inc
|
$0.8364 Buy | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.2 inch | 0.35 inch | 0.22 inch | 0.17 inch | ROHS COMPLIANT | Compliant | EAR99 | 8536.69.40.40 |