Filter Your Search
1 - 10 of 4,629 results
|
EXBD10C102J
Panasonic Electronic Components
|
$0.0973 | Yes | Yes | Active | 1 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||||||
|
745C102102JP
CTS Corporation
|
$0.1876 | Yes | Yes | Active | 1 kΩ | 5 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 6.4 mm | 3.1 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
745C102103JP
CTS Corporation
|
$0.1876 | Yes | Yes | Active | 10 kΩ | 5 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 6.4 mm | 3.1 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
C10220RJL
TE Connectivity
|
$1.8228 | Yes | Active | 220 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 2 | TUBULAR PACKAGE | BULK, TRAY | WIRE | 38.1mm x 8.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||||||||||||||||||
|
C102R2JL
TE Connectivity
|
$2.0907 | Yes | Yes | Active | 2.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | 200 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK, TRAY | WIRE | 800 µm | 35 mm | 8.5 mm | 38.1 mm | 38.1mm x 8.5mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||||||||
|
745C102133JP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 13 kΩ | 5 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 13 kΩ | BUSSED | 1 | 70 °C | 13 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 6.4 mm | 3.1 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
YC102-FR-072K55T
YAGEO Corporation
|
Check for Price | Yes | Active | 2.55 kΩ | 1 % | 31.3 mW | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2.55 kΩ | Isolated | 2 | 70 °C | 2.55 kΩ | YES | 15 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 800 µm | 600 µm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||||||||||||
|
RA8C102J
Cinetech Industrial Co Ltd
|
Check for Price | Contact Manufacturer | 1 kΩ | 5 % | 125 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Epoxy Resin Coated | 8 | 3 mm | 2.54 mm | 5.08 mm | 20.4 mm | 2.54 mm | CINETECH IND CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
745C10268R0FP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 68 Ω | 1 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 68 Ω | BUSSED | 1 | 70 °C | 68 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 3.1 mm | 6.4 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
745C102332GP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 kΩ | 2 % | 504 mW | 1225 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 3.3 kΩ | BUSSED | 1 | 70 °C | 3.3 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 575 µm | 6.4 mm | 3.1 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |