Filter Your Search
1 - 10 of 12 results
|
CX1612Z-A0-B4C3-200-20.0D8
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | 8 pF | 1.6mm x 1.25mm x 0.32mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 1.6mm x 1.25mm x 0.32mm | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 | |||
|
CX2016Z-A0-B4C3-200-20.0D10
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 | SMD, 4 PIN | ||
|
CX1612Z-A0-B4C3-200-20.0D12
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | 12 pF | 1.6mm x 1.25mm x 0.32mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 1.6mm x 1.25mm x 0.32mm | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 | |||
|
CX2016Z-A0-B3C3-200-20.0D8
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 | SMD, 4 PIN | ||
|
CX2016Z-A0-B4C3-200-20.0D8
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | 8 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | SMD, 4 PIN | ||
|
CX1612Z-A0-B4C3-200-20.0D10
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | 10 pF | 1.6mm x 1.25mm x 0.32mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 1.6mm x 1.25mm x 0.32mm | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 | |||
|
CX2016Z-A0-B3C3-200-20.0D12
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 12 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 | SMD, 4 PIN | ||
|
CX2016Z-A0-B3C3-200-20.0D10
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 | SMD, 4 PIN | ||
|
CX1612Z-A0-B3C3-200-20.0D12
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 12 pF | 1.6mm x 1.25mm x 0.32mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 1.6mm x 1.25mm x 0.32mm | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 | |||
|
CX1612Z-A0-B3C3-200-20.0D8
Cardinal Components
|
Check for Price | Yes | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 8 pF | 1.6mm x 1.25mm x 0.32mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 1.6mm x 1.25mm x 0.32mm | CARDINAL COMPONENTS INC | compliant | 8541.60.00.50 |