Filter Your Search
1 - 10 of 64 results
|
|
C971U472MUWDAAWL50
KEMET Corporation
|
$0.3039 Buy | Yes | Obsolete | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | 20/-55% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 14 mm | 14 mm | 5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 | |||||
|
|
C971U472MUWDCA7317
KEMET Corporation
|
$0.5495 Buy | Yes | Obsolete | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | 20/-55% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 14 mm | 14 mm | 5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 | |||||
|
|
C971U472MUWDBA7317
KEMET Corporation
|
$0.9001 Buy | Yes | Obsolete | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | 20/-55% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 14 mm | 14 mm | 5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 | |||||
|
|
C971U472MUWDBAWL40
KEMET Corporation
|
$1.0884 Buy | Yes | Obsolete | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | 20/-55% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 14 mm | 14 mm | 5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 | |||||
|
|
C971U472MVWDCA7317
KEMET Corporation
|
$50.9284 Buy | Yes | Obsolete | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | -55/+20% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 14 mm | 14 mm | 5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.24.00.60 | ||||
|
|
C971U472MVWDCAWL50
KEMET Corporation
|
$50.9284 Buy | Yes | Obsolete | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | -55/+20% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 14 mm | 14 mm | 5 mm | RADIAL LEADED | Compliant | EAR99 | 8532.24.00.60 | ||||
|
|
C1206C104J5RAC9715780
KEMET Corporation
|
Check for Price Buy | Yes | Yes | Active | Unknown | 1206 | |||||||||||||||||||||||||||||||
|
|
C971U472MVWDAAWL20
KEMET Corporation
|
Check for Price Buy | Yes | Obsolete | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | -55/+20% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 14 mm | 14 mm | 5 mm | , | Compliant | EAR99 | 8532.23.00.60 | ||||
|
|
C971U472MUWDBAWL45
KEMET Corporation
|
Check for Price Buy | Yes | Obsolete | 4.7 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y1 | 400 V | 20/-55% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 14 mm | 14 mm | 5 mm | , | Compliant | EAR99 | 8532.23.00.60 | |||||
|
|
C971U392MWWDBA7317
KEMET Corporation
|
Check for Price Buy | Obsolete | 3.9 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V) :500, SAFETY CLASS X1/Y1 | 760 V | -55/+20% ppm/°C | e3 | CAN; CSA; ENEC; IEC; UL; VDE | 125 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) | 10 mm | WIRE | 14 mm | 14 mm | 7 mm | , | Compliant | EAR99 | 8532.23.00.60 |