Filter Your Search
1 - 2 of 2 results
|
CAT34TS02VP2GT4B
onsemi
|
$1.4312 | Yes | End Of Life | YES | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 500 µA | 3.3 V | CMOS | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | ON SEMICONDUCTOR | 8 | 511AK | compliant | onsemi | ||||||||||||
|
CAT34TS02VP2-GT4B
onsemi
|
Check for Price | Yes | Obsolete | YES | 2-WIRE INTERFACE | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 500 µA | 3.63 V | 2.97 V | CMOS | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 750 µm | 3 mm | ON SEMICONDUCTOR | unknown | 3 X 2 MM, 0.75 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 |