Parametric results for: cmad4448 under Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: cmad4448
Select parts from the table below to compare.
Compare
Compare
CMAD4448TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 650 mV 4 ns RECTIFIER DIODE SINGLE YES 120 V 1 4 A 1 e3 1 150 °C 260 10 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMAD4448
Central Semiconductor Corp
Check for Price No Yes Active 250 mA 1 V 4 ns 500 nA 100 mW SILICON 120 V RECTIFIER DIODE SINGLE YES 120 V 1 EFFICIENCY 4 A 1 100 V Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 R-PDSO-F2 2 8541.10.00.70
CMAD4448TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 250 mA 1 V 4 ns 500 nA 100 mW SILICON 120 V RECTIFIER DIODE SINGLE YES 120 V 1 ULTRA FAST RECOVERY 1 A 1 100 V R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70 2018-01-31
CMAD4448BK
Central Semiconductor Corp
Check for Price No No Active 250 mA 650 mV 4 ns 100 mW SILICON RECTIFIER DIODE SINGLE YES 120 V 1 4 A 1 Not Qualified R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 2 8541.10.00.70
CMAD4448TR
Central Semiconductor Corp
Check for Price No No Active 250 mA 650 mV 4 ns 100 mW SILICON RECTIFIER DIODE SINGLE YES 120 V 1 4 A 1 Not Qualified R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 2 8541.10.00.70
CMAD4448BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 650 mV 4 ns RECTIFIER DIODE SINGLE YES 120 V 1 4 A 1 e3 1 150 °C 260 10 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99
CMAD4448PBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 1 V 4 ns 500 nA 100 mW SILICON 120 V RECTIFIER DIODE SINGLE YES 120 V 1 ULTRA FAST RECOVERY 1 A 1 100 V R-PDSO-F2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.70 2018-01-31