Parametric results for: cmp01e under Comparators

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
Manufacturer Part Number: cmp01e
Select parts from the table below to compare.
Compare
Compare
package
CMP01EZ
Analog Devices Inc
Check for Price No Obsolete COMPARATOR Not Qualified Tin/Lead (Sn/Pb) DIP 8 EAR99 8542.39.00.60
CMP01EP
Precision Monolithics Inc
Check for Price Obsolete 2.4 mV 950 nA 8 mA 150 ns 1 COMPARATOR 15 V -15 V BIPOLAR 600 nA -18 V TOTEM POLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm EAR99 8542.39.00.60 EPOXY, MINI, PLASTIC, 8 PIN
package
CMP01EJ
Analog Devices Inc
Check for Price No Obsolete COMPARATOR Not Qualified Tin/Lead (Sn/Pb) TO-99 8 EAR99 8542.39.00.01
CMP-01EY
Precision Monolithics Inc
Check for Price Obsolete 2.4 mV 8 mA 180 ns 1 COMPARATOR 15 V -15 V BIPOLAR 600 nA -18 V 18 V COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EAR99 8542.39.00.60 DIP-14
CMP01EJ
Precision Monolithics Inc
Check for Price Obsolete 2.4 mV 950 nA 8 mA 150 ns 1 COMPARATOR 15 V -15 V BIPOLAR 600 nA -18 V TOTEM POLE 18 V COMMERCIAL O-MBCY-W8 Not Qualified e0 70 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM EAR99 8542.39.00.60 TO-99
CMP01EZ
Precision Monolithics Inc
Check for Price Obsolete 2.4 mV 950 nA 8 mA 150 ns 1 COMPARATOR 15 V -15 V BIPOLAR 600 nA -18 V TOTEM POLE 18 V COMMERCIAL R-GDIP-T8 Not Qualified e0 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL EAR99 8542.39.00.60 MINI, HERMETIC SEALED, CERDIP-8
package
CMP01EP
Analog Devices Inc
Check for Price No Obsolete COMPARATOR Not Qualified Tin/Lead (Sn85Pb15) DIP 8 EAR99 8542.39.00.60
CMP01EZ/883
Analog Devices Inc
Check for Price Obsolete 1.4 mV 600 nA 150 ns 1 COMPARATOR 15 V -15 V BIPOLAR -18 V TOTEM POLE 18 V COMMERCIAL R-CDIP-T8 70 °C MIL-STD-883 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL EAR99 8542.39.00.60 HERMETRIC SEALED, CERAMIC, DIP-8