Filter Your Search
41 - 50 of 166 results
|
CPD16-CMR1U-02M-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
CPD16-CMR1U-01M
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 1 V | 35 ns | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 100 V | S-XUUC-N1 | 150 °C | -65 °C | CATHODE | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | DIE-1 | 2017-02-02 | ||||||||||||||
|
CMR1U-02M
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1 V | 35 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 30 A | 1 | 200 V | Not Qualified | R-PDSO-C2 | e0 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMA, 2 PIN | 2 | 8541.10.00.80 | ||||||
|
CMR1U-06FLTR
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | 1 | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMBFL, 2 PIN | 2 | 8541.10.00.80 | |||||||||||||||||||
|
CPD16-CMR1U-10-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
CMR1U-04TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | e3 | DO-214AA | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | 8541.10.00.80 | ||||||||||||||
|
CMR1U-08TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1.7 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 30 A | 1 | e0 | DO-214AA | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
CMR1U-10PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.7 V | 100 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 30 A | 1 | 1 kV | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | 8541.10.00.80 | ||||||||
|
CMR1U-04BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | e3 | DO-214AA | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
CMR1U-06M
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1.4 V | 75 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 30 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e0 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMA, 2 PIN | 2 | 8541.10.00.80 |