Filter Your Search
1 - 10 of 12 results
|
C5-11059X-F-C-S-10-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 11.059 MHz | 50 ppm | 5 PPM/YEAR | 120 Ω | 10 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||
|
C6-24000X-F-C-S-10-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 24 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 10 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||
|
C6-27000X-F-C-S-10-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 27 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 10 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||
|
C7-33333X-F-C-S-10-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 33.333 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 10 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||
|
C7-33333X-F-C-S-10-X-X
Wi2Wi
|
Check for Price | Yes | Active | 33.333 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 10 pF | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||
|
C5-14000X-F-C-S-10-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 14 MHz | 50 ppm | 5 PPM/YEAR | 80 Ω | 10 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||
|
C6-48000X-F-C-S-10-X-X
Wi2Wi
|
Check for Price | Yes | Active | 48 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 10 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||
|
C6-48000X-F-C-S-10-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 10 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||
|
C6-27000X-F-C-S-10-X-X
Wi2Wi
|
Check for Price | Yes | Active | 27 MHz | 50 ppm | 5 PPM/YEAR | 40 Ω | 10 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||
|
C5-11059X-F-C-S-10-X-X
Wi2Wi
|
Check for Price | Yes | Active | 11.059 MHz | 50 ppm | 5 PPM/YEAR | 120 Ω | 10 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 |