Filter Your Search
1 - 10 of 564 results
|
SA53424CT16ICR
CTS Corporation
|
Check for Price | Yes | Obsolete | 24.576 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 16 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA534148CT16MJT
CTS Corporation
|
Check for Price | Yes | Active | 148.3517 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | 9 pF | 5mm x 3.2mm x 0.85mm | 125 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA324148CT16NVR
CTS Corporation
|
Check for Price | Yes | Active | 148.3517 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 100 Ω | 7 pF | 3.2mm X 2.5mm X 0.8mm | 150 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
HS53424CT16GAR
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 10 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA534148CT16HBT
CTS Corporation
|
Check for Price | Yes | Active | 148.3517 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | 13 pF | 5mm x 3.2mm x 0.85mm | 125 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA534156CT16GFT
CTS Corporation
|
Check for Price | Yes | Active | 156.2587 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | 24 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA53466CT16NBT
CTS Corporation
|
Check for Price | Yes | Active | 66.66 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | 13 pF | 5mm x 3.2mm x 0.85mm | 150 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA53424CT16HER
CTS Corporation
|
Check for Price | Yes | Obsolete | 24.576 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 20 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | CTS CORP | compliant | 8541.60.00.60 | ||
|
HS53424CT16IDR
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA534156CT16PCT
CTS Corporation
|
Check for Price | Yes | Active | 156.2587 MHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | 16 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -55 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 |