Parametric results for: cy7c1383c under SRAMs

Filter Your Search

1 - 10 of 35 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: cy7c1383c
Select parts from the table below to compare.
Compare
Compare
package
CY7C1383C-117BGC
Cypress Semiconductor
Check for Price Buy No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 7.5 ns 117 MHz STANDARD SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 190 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm BGA BGA, BGA119,7X17,50 119 Compliant 3A991.b.2.a 8542.32.00.41
package
CY7C1383CV25-100BZI
Cypress Semiconductor
Check for Price Buy No No Obsolete 18.8744 Mbit 18 1MX18 2.5 V 8.5 ns 100 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 2.38 V 175 µA 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C 220 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm BGA TBGA, BGA165,11X15,40 165 Compliant 3A991.b.2.a 8542.32.00.41
package
CY7C1383C-100BGC
Cypress Semiconductor
Check for Price Buy No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 8.5 ns 100 MHz STANDARD SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 175 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm BGA BGA, BGA119,7X17,50 119 Compliant 3A991.b.2.a 8542.32.00.41
package
CY7C1383CV25-100AXI
Cypress Semiconductor
Check for Price Buy Yes Yes Obsolete 18.8744 Mbit 18 1MX18 2.5 V 8.5 ns STANDARD SRAM FLOW-THROUGH ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm QFP LQFP, 100 Compliant 3A991.b.2.a 8542.32.00.41
package
CY7C1383C-117BZC
Cypress Semiconductor
Check for Price Buy No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 7.5 ns 117 MHz STANDARD SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 190 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm BGA TBGA, BGA165,11X15,40 165 Compliant 3A991.b.2.a 8542.32.00.41
package
CY7C1383CV25-133AXC
Cypress Semiconductor
Check for Price Buy Yes Yes Obsolete 18.8744 Mbit 18 1MX18 2.5 V 6.5 ns STANDARD SRAM FLOW-THROUGH ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm QFP LQFP, 100 Compliant 3A991.b.2.a 8542.32.00.41
package
CY7C1383CV25-100BGI
Cypress Semiconductor
Check for Price Buy No No Obsolete 18.8744 Mbit 18 1MX18 2.5 V 8.5 ns 100 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 2.38 V 175 µA 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm BGA BGA, BGA119,7X17,50 119 Compliant 3A991.b.2.a 8542.32.00.41
package
CY7C1383CV25-133BZC
Cypress Semiconductor
Check for Price Buy No No Obsolete 18.8744 Mbit 18 1MX18 2.5 V 6.5 ns 133 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 2.38 V 210 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 3 70 °C 220 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm BGA TBGA, BGA165,11X15,40 165 Compliant 3A991.b.2.a 8542.32.00.41
package
CY7C1383CV25-117BZI
Cypress Semiconductor
Check for Price Buy No No Obsolete 18.8744 Mbit 18 1MX18 2.5 V 7.5 ns 117 MHz CACHE SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 2.38 V 190 µA 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 3 85 °C -40 °C 220 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm BGA TBGA, BGA165,11X15,40 165 Compliant 3A991.b.2.a 8542.32.00.41
package
CY7C1383C-117AC
Cypress Semiconductor
Check for Price Buy No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 7.5 ns 117 MHz STANDARD SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 70 mA 3.14 V 190 µA 3.63 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm QFP LQFP, QFP100,.63X.87 100 Not Compliant 3A991.b.2.a 8542.32.00.41