Parametric results for: d08ta under XO

Filter Your Search

1 - 10 of 83 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: d08t
Select parts from the table below to compare.
Compare
Compare
ASSFLP-FREQ-R-D08-T
Abracon Corporation
Check for Price Yes Yes Active 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 10 ns NO 160 MHz 13 MHz 10 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 5.2mm x 3.4mm x 1.3mm Compliant Clock
ASSFLP1-14.31818MHZ-D08-T
Abracon Corporation
Check for Price Yes Active 14.3182 MHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 5 ns NO 5 ns 2.75 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES 5.0mm x 3.2mm x 1.3mm Compliant Clock
ASSVP-10.0000MHZ-D08-T
Abracon Corporation
Check for Price Yes Yes Active 10 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION NO 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES 7.0mm x 5.0mm x 1.4mm Compliant Clock
ASSVP-160.0000MHZ-RD08-T
Abracon Corporation
Check for Price Yes Yes Active 160 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES 7.0mm x 5.0mm x 1.4mm Compliant Clock
ASSFLP-13.0000MHZ-R-D08-T
Abracon Corporation
Check for Price Yes Yes Active 13 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 10 ns NO 10 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES 5.2mm x 3.4mm x 1.3mm Compliant Clock ROHS COMPLIANT, CERAMIC PACKAGE-4
ASSVP1-160.0000MHZ-D08-T
Abracon Corporation
Check for Price Yes Yes Active 160 MHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3 ns NO 3 ns 2.75 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES 7.0mm x 5.0mm x 1.4mm Compliant Clock
ASSVP-FREQ-D08-T
Abracon Corporation
Check for Price Yes Yes Active 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 10 ns NO 160 MHz 10 MHz 10 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 1.4mm Compliant Clock
ASSVP1-160.0000MHZ-RD08-T
Abracon Corporation
Check for Price Yes Yes Active 160 MHz 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 3 ns NO 3 ns 2.75 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES 7.0mm x 5.0mm x 1.4mm Compliant Clock ROHS COMPLIANT, CERAMIC PACKAGE-4
D08T25-20.000-3.3V
ITTI Company Limited
Check for Price Yes Contact Manufacturer 20 MHz 25 % 5 TTL, 30 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TEMPERATURE 0 TO 70 ALSO AVAILABLE 8 ns NO 8 ns 3.63 V 2.97 V 40/60 % 85 °C -40 °C THROUGH HOLE MOUNT NO 12.9mm x 12.9mm x 6.5mm Unknown Clock
D08T25-50.000-3.3V
ITTI Company Limited
Check for Price Yes Contact Manufacturer 50 MHz 25 % 5 TTL, 30 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TEMPERATURE 0 TO 70 ALSO AVAILABLE 8 ns NO 8 ns 3.63 V 2.97 V 40/60 % 85 °C -40 °C THROUGH HOLE MOUNT NO 12.9mm x 12.9mm x 6.5mm Unknown Clock