Filter Your Search
1 - 10 of 14 results
|
|
17D-B-25-P-URM5
Amphenol Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.488 inch | 0.22 inch | 2.083 inch | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
DB-25P-UL
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.7 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYESTER | STEEL | AU | D SUBMINIATURE CONNECTOR | 1250VAC V | 3.336 N | 5 GΩ | 20 AWG | 20 AWG | 2.224 N | YES | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | HOLE .112-.124 | GENERAL PURPOSE | YELLOW CHROMATE | SOLDER LUG | 0.496 inch | 0.185 inch | 2.087 inch | 0.13 inch | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
717D-B-25-P-URM5
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | SPLIT BOARD LOCK | PLUG | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.22 inch | 2.083 inch | Unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
|
717D-B-25-P-U
Amphenol Nexus
|
Check for Price | Contact Manufacturer | D SUBMINIATURE CONNECTOR | Unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
L717DB25PU
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.488 inch | 0.22 inch | 2.083 inch | Compliant | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||
|
|
77D-B-25-P-URM8
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.22 inch | 2.083 inch | Unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
|
77D-B-25-P-URM5
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | YES | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE .12 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.22 inch | 2.083 inch | Unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
|
DB-25P-U-K87
ITT Interconnect Solutions
|
Check for Price | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | Compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
717D-B-25-P-U
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 300VAC V | 2.502 N | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | NON-THREADED | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 2.083 inch | 0.124 inch | Unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
|
17D-B-25-P-U
Amphenol Corporation
|
Check for Price | Obsolete | 25 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | 3/B | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | FIXED MACHINED CONTACTS | 1000VAC V | NO | 2.502 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 2.083 inch | 0.126 inch | Unknown | EAR99 | 8536.69.40.30 |