Filter Your Search
1 - 1 of 1 results
|
DFLT40A-7
Diodes Incorporated
|
$0.2646 | No | Yes | Active | 3.5 V | 64.5 V | 1 µA | 1 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 225 W | 40 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | R-PDSO-F2 | 2 | POWERDI 123 | not_compliant | EAR99 | 8541.10.00.50 |