Parametric results for: do-10 under TCXO

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: do-10
Select parts from the table below to compare.
Compare
Compare
DO10.0000000M07001AG
KYOCERA Corporation
Check for Price Yes Active 10 MHz 0.1 % 0.5 PPM/YEAR 15 pF 5 V CMOS YES 5.25 V 4.75 V 55/45 % 85 °C -35 °C THROUGH HOLE MOUNT 4 NO 30.0mm x 30.0mm x 10.0mm ROHS COMPLIANT PACKAGE-4 Clock
DO1.0000000M07001AG
KYOCERA Corporation
Check for Price Yes Active 1 MHz 5 V CMOS 32 MHz 1 MHz 30 mA Not Qualified 85 °C -35 °C 4 METAL MODULE,4LEAD,.9 Clock
DO100.000000M07003AG
KYOCERA Corporation
Check for Price Yes Yes Obsolete 100 MHz 0.1 % 50 Ω 5 V SINE YES 320 MHz 30 MHz 632 mV 5.25 V 4.75 V 70 °C -20 °C THROUGH HOLE MOUNT 4 NO 40.0mm x 40.0mm x 10.0mm Sine
DO-100
MACOM
Check for Price Obsolete 2.65 GHz 400 % 10 kHz 15 V MECHANICAL TUNED DRO OSCILLATOR 10 dBm -110 dBc/Hz 1 dB 75 mA 5 MHz CHASSIS MOUNT NO 88.9mm x 48.77mm x 42.16mm
DO100.000000M07003AG
KYOCERA Crystal Device Corporation
Check for Price Obsolete 100 MHz 0.1 % 50 Ω 5 V SINE YES 320 MHz 30 MHz 632 mV 5.25 V 4.75 V 70 °C -20 °C THROUGH HOLE MOUNT 4 NO 40.0mm x 40.0mm x 10.0mm Sine Unknown