Parametric results for: do-45 under Rectifier Diodes

Filter Your Search

1 - 10 of 15,330 results

All Filters
|
-
-
-
-
Manufacturer Part Number: do4
Select parts from the table below to compare.
Compare
Compare
DO4-S16-200-35
Sussex Semiconductor Inc
Check for Price Contact Manufacturer EAR99
DO41G681K301RSNM
Capax Technologies Inc
Check for Price Yes Active 680 pF 300 V 10 % 4030 C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 10.16 mm 10.16 mm 7.62 mm EAR99 , 4030 Compliant
DO41X126K251RSM
Capax Technologies Inc
Check for Price No Active 12 µF 250 V 10 % 4030 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 7.62 mm WIRE 10.16 mm 10.16 mm 7.62 mm EAR99 , 4030 Compliant
DO41X304K102RSM
Capax Technologies Inc
Check for Price No Active 300 nF 1 kV 10 % 4030 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 7.62 mm WIRE 10.16 mm 10.16 mm 7.62 mm EAR99 , 4030 Compliant
DO41X623J102RSM
Capax Technologies Inc
Check for Price No Active 62 nF 1 kV 5 % 4030 X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 7.62 mm WIRE 10.16 mm 10.16 mm 7.62 mm EAR99 , 4030 Compliant
DO41X755J500RSM
Capax Technologies Inc
Check for Price No Active 7.5 µF 50 V 5 % 4030 X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 7.62 mm WIRE 10.16 mm 10.16 mm 7.62 mm EAR99 , 4030 Compliant
DO41X182J301RSNM
Capax Technologies Inc
Check for Price Yes Active 1.8 nF 300 V 5 % 4030 X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 10.16 mm 10.16 mm 7.62 mm EAR99 , 4030 Compliant
DO41X225M251RSNM
Capax Technologies Inc
Check for Price Yes Active 2.2 µF 250 V 20 % 4030 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 10.16 mm 10.16 mm 7.62 mm EAR99 , 4030 Compliant
DO41G471K302RSM
Capax Technologies Inc
Check for Price No Active 470 pF 3 kV 10 % 4030 C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 7.62 mm WIRE 10.16 mm 10.16 mm 7.62 mm EAR99 , 4030 Compliant
DO41X185K500RSNM
Capax Technologies Inc
Check for Price Yes Active 1.8 µF 50 V 10 % 4030 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.62 mm WIRE 10.16 mm 10.16 mm 7.62 mm EAR99 , 4030 Compliant