Filter Your Search
1 - 10 of 34 results
|
DS9637AMJ/883
Texas Instruments
|
$24.6586 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | LG_MAX | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | TRUE | 25 ns | 50 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
DS9637ACM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | NO | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | TRUE | 25 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS9637ACN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | TRUE | 25 ns | 50 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | not_compliant | |||||||||||||||
|
DS9637ACN
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 25 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DS9637ACMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | 25 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
TTDS9637AMJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | BIPOLAR | 20 mA | 25 ns | 50 mA | NO | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
DS9637ACMX
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 25 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN65LVDS9637ADR
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | YES | EIA-644; TIA-644 | 2 | 6 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-8 | 8 | unknown | ||||||||||||||||
|
DS9637ACMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | NO | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | TRUE | 25 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
DS9637ACMDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423; MIL-STD-188-114 | 2 | 20 mA | 25 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | X-XUUC-N | Not Qualified | 1 | 70 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 |