Filter Your Search
1 - 10 of 22 results
|
DT04-2P-CE01
TE Connectivity
|
$0.8863 | Yes | Active | 2 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.46 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.675 inch | 0.67 inch | 1.818 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||
|
DT06-2S-CE01
TE Connectivity
|
$0.9095 | Yes | Active | 2 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.46 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.591 inch | 0.621 inch | 1.228 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||
|
DT06-3S-CE01
TE Connectivity
|
$1.0238 | Yes | Active | 3 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.737 inch | 0.94 inch | 1.178 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||
|
DT04-3P-CE01
TE Connectivity
|
$1.0535 | Yes | Active | 3 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | POLARISED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.832 inch | 0.973 inch | 1.808 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||
|
DT04-4P-CE01
TE Connectivity
|
$1.2556 | Yes | Active | 4 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.82 inch | 0.776 inch | 1.868 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||
|
DT06-4S-CE01
TE Connectivity
|
$1.3001 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.82 inch | 0.771 inch | 1.278 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||
|
DT06-6S-CE01
TE Connectivity
|
$1.8571 | Yes | Active | 6 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.82 inch | 0.946 inch | 1.268 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||
|
DT04-6P-CE01
TE Connectivity
|
$2.0327 | Yes | Active | 6 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 3 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.82 inch | 0.972 inch | 1.868 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||
|
DT04-08PA-CE01
TE Connectivity
|
$3.0101 | Yes | Active | 8 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | POLARISED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 1.435 inch | 0.94 inch | 1.848 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||
|
DT04-08PC-CE01
TE Connectivity
|
$3.0384 | Yes | Active | 8 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | POLARISED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 1.435 inch | 0.94 inch | 1.848 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |