Parametric results for: e6500a under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: e6500a
Select parts from the table below to compare.
Compare
Compare
E65-00A
ZF Friedrichshafen AG
Check for Price Yes Active 6000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH PUSHBUTTON UL; CSA APPROVAL 0.33HP@250VAC 16A@250VAC 16 A ON-(ON) 250 V 6.94 N 3.18 mm -40 °C 85 °C PANEL MOUNT THERMOPLASTIC 12.71 mm BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.774 inch NO BRASS QUICK CONNECT 13.72 mm 24.64 mm 25.65 mm 0.376 inch EAR99 8536.50.70.00
E65-00A
The Cherry Corporation
Check for Price Yes Yes Transferred 6000 Cycle(s) SPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH PUSHBUTTON UL; CSA APPROVAL 0.33HP@250VAC 16A@250VAC 16 A ON-(ON) 250 V 6.94 N 3.18 mm -40 °C 85 °C PANEL MOUNT THERMOPLASTIC 12.71 mm BERYLLIUM COPPER SILVER SNAP ACTION BERYLLIUM COPPER POLYESTER POLYESTER 0.774 inch NO BRASS QUICK CONNECT 13.72 mm 24.64 mm 25.65 mm 0.376 inch EAR99 8536.50.70.00