Filter Your Search
1 - 2 of 2 results
|
EMZA350ADA101MF80G
Chemi-Con
|
$0.1284 | Yes | Yes | Obsolete | 100 µF | 35 V | 280 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 7.7 mm | 6.6 mm | 6.6 mm | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | Chemi-Con | ||||||
|
EMZA350ADA101MF80G
United Chemi-Con Inc
|
$0.2932 | Yes | Transferred | 100 µF | 35 V | 280 mA | 20 % | 2826 | 340 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MZA | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 35 µA | MZA | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 7.7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | ROHS COMPLIANT | compliant | EAR99 |