Filter Your Search
1 - 10 of 6,315 results
|
ER30-30KKHT0C
EECO Switch
|
Check for Price | Contact Manufacturer | 10000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | ROCKER SWITCH | ROCKER | UL & CSA APPROVED | 3A@125VAC | 3 A | ON-OFF-ON | 125 V | 1500VAC V | 1 GΩ | PANEL MOUNT | BLACK | POLYCARBONATE | GLASS FILLED NYLON 6/6 | NO | BRASS | QUICK CONNECT | 0.311 inch | 579 µm | 748 µm | 1.299 mm | 0.25 inch | EECO SWITCH | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ER30-52GKHT0C
EECO Switch
|
Check for Price | Contact Manufacturer | 10000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | UL & CSA APPROVED | 15A@125VAC | 15 A | OFF-(ON) | 125 V | 1500VAC V | 1 GΩ | PANEL MOUNT | BLACK | POLYCARBONATE | GLASS FILLED NYLON 6/6 | NO | BRASS | QUICK CONNECT | 0.311 inch | 579 µm | 748 µm | 1.299 mm | 0.25 inch | EECO SWITCH | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ER30-83KWGT0C
EECO Switch
|
Check for Price | Contact Manufacturer | 10000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | ROCKER SWITCH | ROCKER | UL & CSA APPROVED | 20A@125VAC | 20 A | ON-OFF-(ON) | 125 V | 1500VAC V | 1 GΩ | PANEL MOUNT | WHITE | POLYCARBONATE | GLASS FILLED NYLON 6/6 | NO | BRASS | QUICK CONNECT | 0.311 inch | 579 µm | 748 µm | 1.299 mm | 0.25 inch | EECO SWITCH | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ER30-62KOFT0C
EECO Switch
|
Check for Price | Contact Manufacturer | 10000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | ROCKER SWITCH | ROCKER | UL & CSA APPROVED | 15A@125VAC | 15 A | (ON)-OFF-(ON) | 125 V | 1500VAC V | 1 GΩ | PANEL MOUNT | ORANGE | POLYCARBONATE | GLASS FILLED NYLON 6/6 | NO | BRASS | QUICK CONNECT | 0.311 inch | 579 µm | 748 µm | 1.299 mm | 0.25 inch | EECO SWITCH | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ER30-82KGGT0C
EECO Switch
|
Check for Price | Contact Manufacturer | 10000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | ROCKER SWITCH | ROCKER | UL & CSA APPROVED | 15A@125VAC | 15 A | ON-OFF-(ON) | 125 V | 1500VAC V | 1 GΩ | PANEL MOUNT | GRAY | POLYCARBONATE | GLASS FILLED NYLON 6/6 | NO | BRASS | QUICK CONNECT | 0.311 inch | 579 µm | 748 µm | 1.299 mm | 0.25 inch | EECO SWITCH | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ER30-90WYES4C
EECO Switch
|
Check for Price | Contact Manufacturer | 10000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | UL & CSA APPROVED | 3A@125VAC | 3 A | ON-OFF | 125 V | 1500VAC V | 1 GΩ | PANEL MOUNT | POLYCARBONATE | GLASS FILLED NYLON 6/6 | YELLOW LAMP | NO | BRASS | QUICK CONNECT | 0.311 inch | 579 µm | 748 µm | 1.299 mm | 0.295 inch | EECO SWITCH | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ER30-92GMBT3C
EECO Switch
|
Check for Price | Contact Manufacturer | 10000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | UL & CSA APPROVED | 15A@125VAC | 15 A | ON-OFF | 125 V | 1500VAC V | 1 GΩ | PANEL MOUNT | POLYCARBONATE | GLASS FILLED NYLON 6/6 | GREEN LAMP | NO | BRASS | QUICK CONNECT | 0.311 inch | 579 µm | 748 µm | 1.299 mm | 0.25 inch | EECO SWITCH | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ER306
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | e0 | NO | TIN LEAD | PROMAX-JOHNTON CORP | unknown | 8541.10.00.80 | DO-201AD | PLASTIC, HERMETIC SEALED PACKAGE-2 | 2 | EAR99 | SUPER FAST RECOVERY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | DO-201AD | O-PALF-W2 | 125 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | ROUND | LONG FORM | Not Qualified | 600 V | 35 ns | WIRE | AXIAL | |||||||||||||||||||||||||||
|
ER30-93GDBT1C
EECO Switch
|
Check for Price | Contact Manufacturer | 10000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | ROCKER SWITCH | ROCKER | UL & CSA APPROVED | 20A@125VAC | 20 A | ON-OFF | 125 V | 1500VAC V | 1 GΩ | PANEL MOUNT | POLYCARBONATE | GLASS FILLED NYLON 6/6 | RED LAMP | NO | BRASS | QUICK CONNECT | 0.311 inch | 579 µm | 748 µm | 1.299 mm | 0.25 inch | EECO SWITCH | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ER30-30KGHT0C
EECO Switch
|
Check for Price | Contact Manufacturer | 10000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | ROCKER SWITCH | ROCKER | UL & CSA APPROVED | 3A@125VAC | 3 A | ON-OFF-ON | 125 V | 1500VAC V | 1 GΩ | PANEL MOUNT | GRAY | POLYCARBONATE | GLASS FILLED NYLON 6/6 | NO | BRASS | QUICK CONNECT | 0.311 inch | 579 µm | 748 µm | 1.299 mm | 0.25 inch | EECO SWITCH | compliant | 8542.39.00.01 |