Filter Your Search
1 - 5 of 5 results
|
|
RW5S0FA876RDE
Ohmite Mfg Co
|
Check for Price Buy | Yes | Yes | Active | 876 Ω | 0.5 % | 5 W | 8137 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 66.1816 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
RW5S0FA876RDET
Ohmite Mfg Co
|
Check for Price Buy | Yes | Yes | Active | 876 Ω | 0.5 % | 5 W | 8137 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 66.1816 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 22 INCH | ONE SURFACE | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
|
AP43771HFBZ-13-FA87
Diodes Incorporated
|
Check for Price Buy | Yes | Active | 62 mΩ | 1 % | 333.3 mW | 0603 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 143.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.52 mm | 760 µm | DFN-14 | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
RW5S0FA87R6DE
Ohmite Mfg Co
|
Check for Price Buy | Yes | Yes | Active | 87.6 Ω | 0.5 % | 5 W | 8137 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 20.9284 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
RW5S0FA87R6DET
Ohmite Mfg Co
|
Check for Price Buy | Yes | Yes | Active | 87.6 Ω | 0.5 % | 5 W | 8137 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 20.9284 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 22 INCH | ONE SURFACE | CHIP, ROHS COMPLIANT | Unknown | EAR99 | 8533.21.00.80 |