Filter Your Search
1 - 10 of 1,130 results
|
|
FCF05FT-15R8-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Obsolete | 15.8 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 | ||
|
|
FCF05FT-22R1PW
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Obsolete | 22.1 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 | ||
|
|
FCF05FT-4752-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Obsolete | 47.5 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 | ||
|
|
FCF05FT-2R67NW
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Obsolete | 2.67 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 | ||
|
|
FCF05FT7323P
Prosperity Dielectrics Co Ltd
|
Check for Price | Active | 732 kΩ | 1 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 | ||||||
|
|
FCF05FT-36R5
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Active | 36.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 | ||
|
|
FCF05FT-2493
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Active | 249 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 | ||
|
|
FCF05FT-1022-W
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Obsolete | 10.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 | ||
|
|
FCF05FT-9534
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Active | 9.53 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 | ||
|
|
FCF05FT-4123PW
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Obsolete | 412 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | Compliant | EAR99 |