Filter Your Search
1 - 10 of 31 results
|
FOD817A300
onsemi
|
$0.1287 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | 646CD | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD817A
onsemi
|
$0.1622 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | 646CD | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD817A3SD
onsemi
|
$0.1856 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD817AS
onsemi
|
$0.1875 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD817ASD
onsemi
|
$0.1967 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD817A3S
onsemi
|
$0.2018 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | MATTE TIN | ONSEMI | DIP-4 | 709AH | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD817A300W
onsemi
|
$0.2395 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-4 | 646CA | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||
|
FOD817A.3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-4 | unknown | Transistor Outputs | ||||||||||||||||||||||||||||||
|
FOD817A3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 4LD,MDIP,.300"WIDE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 4 | EAR99 | |||||
|
FOD817AW
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | DIP-4 | unknown | Transistor Outputs |