Parametric results for: frequency m under RF/Microwave Frequency Multipliers

Filter Your Search

1 - 10 of 1,032 results

|
-
-
-
-
-
-
-
-
RF/Microwave Device Type: FREQUENCY DOUBLER
Select parts from the table below to compare.
Compare
Compare
AMMC-6120-W10
Broadcom Limited
$14.7316 Yes Obsolete 50 Ω 15 dBm 20 GHz FREQUENCY DOUBLER 20 GHz 8 GHz 4.5 V 105 mA MODULE DIE OR CHIP BROADCOM INC DIE OR CHIP compliant EAR99 8542.39.00.01 Avago Technologies
AMMP-6120-BLK
Broadcom Limited
$15.3138 Yes Obsolete 50 Ω 15 dBm YES 24 GHz FREQUENCY DOUBLER 24 GHz 8 GHz 5 V 120 mA e4 COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY LCC8,.2SQ,28 Nickel/Gold (Ni/Au) BROADCOM INC LCC8,.2SQ,28 compliant EAR99 8542.39.00.01 Avago Technologies
HMC369LP3E
Analog Devices Inc
$21.5307 No Yes Active 50 Ω 20 dBm 12.7 GHz FREQUENCY DOUBLER 12.7 GHz 9.9 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN compliant EAR99 8542.39.00.01 Analog Devices 16 HCP-16-3
HMC942LP4E
Analog Devices Inc
$33.9611 No Yes Active 50 Ω 10 dBm 15.5 GHz FREQUENCY DOUBLER 15.5 GHz 12.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 Analog Devices 24 HCP-24-2
HMC575LP4E
Analog Devices Inc
$44.7816 No Yes Active 50 Ω 13 dBm YES 4.5 GHz FREQUENCY DOUBLER GAAS 4.5 GHz 3 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN compliant EAR99 8542.39.00.01 Analog Devices 24 HCP-24-2
HMC1096LP3E
Analog Devices Inc
$45.9293 No Yes Active 50 Ω 5 dBm 5.6 GHz FREQUENCY DOUBLER 5.6 GHz 3.8 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC compliant Analog Devices 16 HCP-16-3
HMC814LC3BTR
Analog Devices Inc
$53.1638 No Yes Active 50 Ω 10 dBm YES 12.3 GHz FREQUENCY DOUBLER GAAS 12.3 GHz 6.5 GHz 5 V 100 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.12SQ,20 ANALOG DEVICES INC compliant Analog Devices 12 E-12-1
HMC368LP4ETR
Analog Devices Inc
$53.8596 No Yes Active 50 Ω 20 dBm 1.92 YES 8 GHz FREQUENCY DOUBLER GAAS 8 GHz 4.5 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC QFN-24 compliant EAR99 8542.39.00.01 Analog Devices 24 HCP-24-2
HMC814LC3B
Analog Devices Inc
$55.9410 No Yes Active 50 Ω 10 dBm 12.3 GHz FREQUENCY DOUBLER 12.3 GHz 6.5 GHz e4 85 °C -40 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN compliant EAR99 8542.39.00.01 Analog Devices 12 E-12-1
HMC368LP4E
Analog Devices Inc
$59.5767 No Yes Active 50 Ω 20 dBm 1.92 YES 8 GHz FREQUENCY DOUBLER GAAS 8 GHz 4.5 GHz 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC QFN-24 compliant EAR99 8542.39.00.01 Analog Devices 24 HCP-24-2